
G023041000 | |
|---|---|
DigiKey Part Number | 1601-G023041000-ND |
Manufacturer | |
Manufacturer Product Number | G023041000 |
Description | MOUNTING COLUMN 50MM OD/25MM |
Customer Reference | |
Detailed Description | LINOS Mounts and Posts Mounting Column 50mm |
Datasheet | Datasheet |
Category | Type Mounting Column |
Manufacturer Excelitas Technologies | Length 50mm |
Series | Outer Diameter 25mm |
Packaging Bag | Boreholes M6 |
Part Status Active |

