Photodiode 850nm 3.5ns TO-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFD-100H

DigiKey Part Number
1601-FFD-100H-ND
Manufacturer
Manufacturer Product Number
FFD-100H
Description
SENSOR PHOTODIODE 850NM TO5
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Photodiode 850nm 3.5ns TO-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
3.5ns
Manufacturer
Excelitas Technologies
Voltage - DC Reverse (Vr) (Max)
125 V
Packaging
Box
Current - Dark (Typ)
5nA
Part Status
Active
Active Area
5.1mm²
Wavelength
850nm
Mounting Type
Through Hole
Spectral Range
400nm ~ 1150nm
Package / Case
TO-5
Diode Type
PIN
Base Product Number
Responsivity @ nm
0.6 A/W @ 850nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
50106,01660 €5.300,83 €
Unit Price without VAT:106,01660 €
Unit Price with VAT:126,15975 €