
C30902SH | |
|---|---|
DigiKey Part Number | 1601-C30902SH-ND |
Manufacturer | |
Manufacturer Product Number | C30902SH |
Description | SENSOR PHOTODIODE 830NM TO18 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Photodiode 830nm 500ps TO-18 |
Datasheet | Datasheet |
Category | Response Time 500ps |
Manufacturer Excelitas Technologies | Voltage - DC Reverse (Vr) (Max) 225 V |
Series | Current - Dark (Typ) 15nA |
Packaging Box | Active Area 0.2mm² |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Wavelength 830nm | Mounting Type Through Hole |
Spectral Range 400nm ~ 1000nm | Package / Case TO-18 |
Diode Type Avalanche | Base Product Number |
Responsivity @ nm 128 A/W @ 830nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 257,62600 € | 12.881,30 € |
| Unit Price without VAT: | 257,62600 € |
|---|---|
| Unit Price with VAT: | 306,57494 € |




