
C30808EH | |
|---|---|
DigiKey Part Number | 1601-C30808EH-ND |
Manufacturer | |
Manufacturer Product Number | C30808EH |
Description | SENSOR PHOTODIODE 900NM TO5 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Photodiode 900nm 12ns TO-205AA, TO-5-3 Metal Can |
Datasheet | Datasheet |
Category | Response Time 12ns |
Manufacturer Excelitas Technologies | Voltage - DC Reverse (Vr) (Max) 100 V |
Series | Current - Dark (Typ) 30nA |
Packaging Box | Active Area 5mm² |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Wavelength 900nm | Mounting Type Through Hole |
Spectral Range 400nm ~ 1100nm | Package / Case TO-205AA, TO-5-3 Metal Can |
Diode Type PIN | Base Product Number |
Responsivity @ nm 0.6 A/W @ 900nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 57,19660 € | 2.859,83 € |
| Unit Price without VAT: | 57,19660 € |
|---|---|
| Unit Price with VAT: | 68,06395 € |

