
C30742-33-050-T1 | |
|---|---|
DigiKey Part Number | C30742-33-050-T1-ND |
Manufacturer | |
Manufacturer Product Number | C30742-33-050-T1 |
Description | SENSOR PHOTODIODE TO8 12 LEADS |
Customer Reference | |
Detailed Description | Photodiode 300ps TO-8 Style, 12 Leads |
Datasheet | Datasheet |
Category | Voltage - DC Reverse (Vr) (Max) 95 V |
Manufacturer Excelitas Technologies | Current - Dark (Typ) 700nA |
Series | Active Area 3mm² H x 3mm² W |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case TO-8 Style, 12 Leads |
Spectral Range 350nm ~ 850nm | Base Product Number |
Response Time 300ps |

