
C30737MH-230-90C | |
|---|---|
DigiKey Part Number | 1601-C30737MH-230-90C-ND |
Manufacturer | |
Manufacturer Product Number | C30737MH-230-90C |
Description | SENSOR PHOTODIODE 900NM 2SMD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Photodiode 900nm 900ps 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Responsivity @ nm 60 A/W @ 900nm |
Manufacturer Excelitas Technologies | Response Time 900ps |
Series | Voltage - DC Reverse (Vr) (Max) 260 V |
Packaging Box | Current - Dark (Typ) 50pA |
Part Status Active | Active Area 230µm Dia |
Wavelength 900nm | Operating Temperature -40°C ~ 85°C |
Spectral Range 500nm ~ 1000nm | Mounting Type Surface Mount |
Diode Type Avalanche | Package / Case 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,68000 € | 16,68 € |
| Unit Price without VAT: | 16,68000 € |
|---|---|
| Unit Price with VAT: | 19,84920 € |



