
C30662EH-1 | |
|---|---|
DigiKey Part Number | 1601-C30662EH-1-ND |
Manufacturer | |
Manufacturer Product Number | C30662EH-1 |
Description | SENSOR PHOTODIODE 1550NM TO18 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Photodiode 1550nm TO-18 small |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wavelength | 1550nm | |
Color - Enhanced | - | |
Spectral Range | 1100nm ~ 1700nm | |
Diode Type | Avalanche | |
Responsivity @ nm | - | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Dark (Typ) | - | |
Active Area | 200µm | |
Viewing Angle | - | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | TO-18 small | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 748,50680 € | 18.712,67 € |
| Unit Price without VAT: | 748,50680 € |
|---|---|
| Unit Price with VAT: | 890,72309 € |

