
C30659-900-R5BH | |
|---|---|
DigiKey Part Number | 1601-C30659-900-R5BH-ND |
Manufacturer | |
Manufacturer Product Number | C30659-900-R5BH |
Description | SENSOR PHOTODIODE 900NM TO8 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Photodiode 900nm 2ns TO-8 Style, 12 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 900nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | Avalanche | |
Responsivity @ nm | 460 KV/W @ 830nm, 400 KV/W @ 900nm | |
Response Time | 2ns | |
Current - Dark (Typ) | - | |
Active Area | 0.2mm² | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | TO-8 Style, 12 Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 887,28000 € | 887,28 € |
| Unit Price without VAT: | 887,28000 € |
|---|---|
| Unit Price with VAT: | 1.055,86320 € |

