
C30642GH-LC | |
|---|---|
DigiKey Part Number | 1601-C30642GH-LC-ND |
Manufacturer | |
Manufacturer Product Number | C30642GH-LC |
Description | SENSOR PHOTODIOD 850/1300NM TO18 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Photodiode 850nm, 1300nm, 1550nm 9ns TO-18-2 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wavelength | 850nm, 1300nm, 1550nm | |
Color - Enhanced | - | |
Spectral Range | 800nm ~ 1700nm | |
Diode Type | PIN | |
Responsivity @ nm | 0.2 A/W @ 850nm, 0.9 A/W @ 1300nm, 0.95 A/W @ 1550nm | |
Response Time | 9ns | |
Current - Dark (Typ) | 2nA | |
Active Area | 3.1mm² | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-18-2 Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,10000 € | 328,10 € |
| Unit Price without VAT: | 328,10000 € |
|---|---|
| Unit Price with VAT: | 390,43900 € |



