
A2-002 | |
|---|---|
DigiKey Part Number | A2-002-ND |
Manufacturer | |
Manufacturer Product Number | A2-002 |
Description | HOT MIRROR ASMBLY ELLIPTICAL LAM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Xenon Filter Assembly |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Filter Assembly | |
Style | - | |
Output Power | 300W | |
Voltage | - | |
Visible Output | - | |
Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 64,68800 € | 323,44 € |
| 10 | 61,88800 € | 618,88 € |
| 100 | 55,33640 € | 5.533,64 € |
| Unit Price without VAT: | 64,68800 € |
|---|---|
| Unit Price with VAT: | 76,97872 € |

