8450-103-700-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8451-109-000-13

DigiKey Part Number
1601-8451-109-000-13-ND
Manufacturer
Manufacturer Product Number
8451-109-000-13
Description
FI-488-5SC FARADAY ISOLATOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Aperture
5mm
Manufacturer
Excelitas Technologies
Maximum Beam Diameter
2mm
Series
Isolation
30dB
Packaging
Box
Transmission
90%
Part Status
Active
Polarizer
Bonded Cube
Wavelength
488nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.685,99000 €1.685,99 €
Manufacturers Standard Package
Unit Price without VAT:1.685,99000 €
Unit Price with VAT:2.006,32810 €