
8450-302-123-0 | |
|---|---|
DigiKey Part Number | 1601-8450-302-123-0-ND |
Manufacturer | |
Manufacturer Product Number | 8450-302-123-0 |
Description | PC POSITIONER 25 FOR 23 MM |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Wavelength | - | |
Aperture | - | |
Maximum Beam Diameter | - | |
Crystal AR | Accessories | |
Crystal Material | - |

