
8450-203-100-0 | |
|---|---|
DigiKey Part Number | 1601-8450-203-100-0-ND |
Manufacturer | |
Manufacturer Product Number | 8450-203-100-0 |
Description | PM25 PHASE MODULATOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Modulator Type | Phas | |
Wavelength | 250nm ~ 1100nm | |
Aperture | 5mm x 5mm | |
Crystal AR | - | |
Crystal Material | KD*P | |
Power (Watts) | 100W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.476,82000 € | 3.476,82 € |
| Unit Price without VAT: | 3.476,82000 € |
|---|---|
| Unit Price with VAT: | 4.137,41580 € |

