
8450-202-301-9 | |
|---|---|
DigiKey Part Number | 1601-8450-202-301-9-ND |
Manufacturer | |
Manufacturer Product Number | 8450-202-301-9 |
Description | 8450-202-301-9 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Wavelength 300nm ~ 390nm |
Manufacturer Excelitas Technologies | Aperture 1.5mm |
Series | Crystal AR Solgel |
Packaging Bulk | Crystal Material KD*P |
Part Status Active | Power (Watts) 1W |
Modulator Type Universal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.854,59000 € | 2.854,59 € |
| Unit Price without VAT: | 2.854,59000 € |
|---|---|
| Unit Price with VAT: | 3.396,96210 € |

