
8450-202-301-6 | |
|---|---|
DigiKey Part Number | 1601-8450-202-301-6-ND |
Manufacturer | |
Manufacturer Product Number | 8450-202-301-6 |
Description | LM13 UNIVERSAL MODULATOR, 950-11 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Wavelength 950nm ~ 1100nm |
Manufacturer Excelitas Technologies | Aperture 3mm x 3mm |
Series | Crystal AR IM |
Packaging Box | Crystal Material KD*P |
Part Status Active | Power (Watts) 5W |
Modulator Type Universal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.550,94000 € | 2.550,94 € |
| Unit Price without VAT: | 2.550,94000 € |
|---|---|
| Unit Price with VAT: | 3.035,61860 € |

