
8450-202-301-5 | |
|---|---|
DigiKey Part Number | 1601-8450-202-301-5-ND |
Manufacturer | |
Manufacturer Product Number | 8450-202-301-5 |
Description | LM13 UNIVERSAL MODULATOR, 650-10 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Modulator Type | Universal | |
Wavelength | 650nm ~ 1000nm | |
Aperture | 3mm x 3mm | |
Crystal AR | IM | |
Crystal Material | KD*P | |
Power (Watts) | 5W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.070,57000 € | 2.070,57 € |
| Unit Price without VAT: | 2.070,57000 € |
|---|---|
| Unit Price with VAT: | 2.463,97830 € |

