
8450-201-700-0 | |
|---|---|
DigiKey Part Number | 1601-8450-201-700-0-ND |
Manufacturer | |
Manufacturer Product Number | 8450-201-700-0 |
Description | LM0202 PHASE MODULATOR, 400-650 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Modulator Type | Phas | |
Wavelength | 400nm ~ 650nm | |
Aperture | 5mm x 5mm | |
Crystal AR | IM | |
Crystal Material | ADP | |
Power (Watts) | 5W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.267,87000 € | 3.267,87 € |
| Unit Price without VAT: | 3.267,87000 € |
|---|---|
| Unit Price with VAT: | 3.888,76530 € |

