
8450-200-500-0 | |
|---|---|
DigiKey Part Number | 1601-8450-200-500-0-ND |
Manufacturer | |
Manufacturer Product Number | 8450-200-500-0 |
Description | LM0202 INTENSITY MODULATOR, 400- |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Wavelength 400nm ~ 650nm |
Manufacturer Excelitas Technologies | Aperture 5mm x 5mm |
Series | Crystal AR IM |
Packaging Box | Crystal Material ADP |
Part Status Active | Power (Watts) 0.1W |
Modulator Type P | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.847,92000 € | 3.847,92 € |
| Unit Price without VAT: | 3.847,92000 € |
|---|---|
| Unit Price with VAT: | 4.579,02480 € |

