
8450-101-300-8 | |
|---|---|
DigiKey Part Number | 1601-8450-101-300-8-ND |
Manufacturer | |
Manufacturer Product Number | 8450-101-300-8 |
Description | FI-780-5SV FARADAY ISOLATOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wavelength | 780nm | |
Aperture | 5mm | |
Maximum Beam Diameter | 2mm | |
Isolation | 30dB | |
Transmission | 90% | |
Polarizer | Cemented Cube |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.027,79000 € | 2.027,79 € |
| Unit Price without VAT: | 2.027,79000 € |
|---|---|
| Unit Price with VAT: | 2.413,07010 € |

