
80039802 | |
|---|---|
DigiKey Part Number | 1601-80039802-ND |
Manufacturer | |
Manufacturer Product Number | 80039802 |
Description | UV CURING LAMP AM6924X |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CCFL, Ultraviolet (UV) Narrow Spectrum 9.2 A 23.0mm x 1095mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | CCFL, Ultraviolet (UV) Narrow Spectrum | |
Voltage | - | |
Current | 9.2 A | |
Output | - | |
Size / Dimension | 23.0mm x 1095mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,31000 € | 304,31 € |
| Unit Price without VAT: | 304,31000 € |
|---|---|
| Unit Price with VAT: | 362,12890 € |

