
80035502 | |
|---|---|
DigiKey Part Number | 1601-80035502-ND |
Manufacturer | |
Manufacturer Product Number | 80035502 |
Description | UV CURING LAMP AM5354X |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CCFL, Ultraviolet (UV) Narrow Spectrum 10.7 A 26.0mm x 566mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | CCFL, Ultraviolet (UV) Narrow Spectrum | |
Voltage | - | |
Current | 10.7 A | |
Output | - | |
Size / Dimension | 26.0mm x 566mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,94000 € | 246,94 € |
| Unit Price without VAT: | 246,94000 € |
|---|---|
| Unit Price with VAT: | 293,85860 € |

