New at DigiKey
Image for 80007871 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80007871

DigiKey Part Number
1601-80007871-ND
Manufacturer
Manufacturer Product Number
80007871
Description
UV LAMP GPH287T5VH/4-EXPORT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CCFL, Ultraviolet (UV) Narrow Spectrum 425 mA 19.0mm x 295mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
-
Packaging
Box
Part Status
Active
Type
CCFL, Ultraviolet (UV) Narrow Spectrum
Voltage
-
Current
425 mA
Output
-
Size / Dimension
19.0mm x 295mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
116,36000 €16,36 €
Manufacturers Standard Package
Unit Price without VAT:16,36000 €
Unit Price with VAT:19,46840 €