
80001408 | |
|---|---|
DigiKey Part Number | 1601-80001408-ND |
Manufacturer | |
Manufacturer Product Number | 80001408 |
Description | UV LAMP G36T5L/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CCFL, Ultraviolet (UV) Narrow Spectrum 425 mA 19.0mm x 850mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | CCFL, Ultraviolet (UV) Narrow Spectrum | |
Voltage | - | |
Current | 425 mA | |
Output | - | |
Size / Dimension | 19.0mm x 850mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,76000 € | 22,76 € |
| Unit Price without VAT: | 22,76000 € |
|---|---|
| Unit Price with VAT: | 27,08440 € |

