
502-6507-40 | |
|---|---|
DigiKey Part Number | 1601-502-6507-40-ND |
Manufacturer | |
Manufacturer Product Number | 502-6507-40 |
Description | LS-6507-40 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Xenon Short Arc Lamp 11V ~ 28V Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Short Arc Lamp | |
Style | Metal Can | |
Output Power | 6W | |
Voltage | 11V ~ 28V | |
Visible Output | - | |
Temperature | 0°C ~ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 612,39000 € | 612,39 € |
| Unit Price without VAT: | 612,39000 € |
|---|---|
| Unit Price with VAT: | 728,74410 € |

