
502-6502-11 | |
|---|---|
DigiKey Part Number | 1601-502-6502-11-ND |
Manufacturer | |
Manufacturer Product Number | 502-6502-11 |
Description | LS-6502-11 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Xenon Short Arc Lamp 11V ~ 28V Metal Can |
Datasheet | Datasheet |
Category | Style Metal Can |
Manufacturer Excelitas Technologies | Output Power 6W |
Packaging Box | Voltage 11V ~ 28V |
Part Status Active | Temperature 0°C ~ 40°C |
Type Short Arc Lamp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 772,65000 € | 772,65 € |
| Unit Price without VAT: | 772,65000 € |
|---|---|
| Unit Price with VAT: | 919,45350 € |

