
502-324-0 | |
|---|---|
DigiKey Part Number | 1601-502-324-0-ND |
Manufacturer | |
Manufacturer Product Number | 502-324-0 |
Description | UPAX-324-0 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Xenon Short Arc Lamp 11V ~ 15V Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Short Arc Lamp | |
Style | Metal Can | |
Output Power | 2W | |
Voltage | 11V ~ 15V | |
Visible Output | - | |
Temperature | 0°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 478,67000 € | 478,67 € |
| Unit Price without VAT: | 478,67000 € |
|---|---|
| Unit Price with VAT: | 569,61730 € |

