Image for 502-3101-20 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

502-3101-20

DigiKey Part Number
1601-502-3101-20-ND
Manufacturer
Manufacturer Product Number
502-3101-20
Description
RSL-3101-20
Customer Reference
Detailed Description
Xenon Flashlamp 11V ~ 28V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
-
Packaging
Box
Part Status
Obsolete
Type
Flashlamp
Style
-
Output Power
2W
Voltage
11V ~ 28V
Visible Output
-
Temperature
0°C ~ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.