
502-2100-3 | |
|---|---|
DigiKey Part Number | 1601-502-2100-3-ND |
Manufacturer | |
Manufacturer Product Number | 502-2100-3 |
Description | RSL-2100-3 |
Customer Reference | |
Detailed Description | Xenon Flashlamp 11V ~ 15V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Flashlamp | |
Style | - | |
Output Power | 2W | |
Voltage | 11V ~ 15V | |
Visible Output | - | |
Temperature | 0°C ~ 40°C |

