Image for 502-1130-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

502-1130-4

DigiKey Part Number
1601-502-1130-4-ND
Manufacturer
Manufacturer Product Number
502-1130-4
Description
LS-1130-4
Customer Reference
Detailed Description
Xenon Flashlamp 15V ~ 28V Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Active
Type
Flashlamp
Style
Metal Can
Output Power
20W
Voltage
15V ~ 28V
Visible Output
-
Temperature
0°C ~ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.