
502-1130-2 | |
|---|---|
DigiKey Part Number | 1601-502-1130-2-ND |
Manufacturer | |
Manufacturer Product Number | 502-1130-2 |
Description | LS-1130-2 |
Customer Reference | |
Detailed Description | Xenon Flashlamp 15V ~ 28V Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Flashlamp | |
Style | Metal Can | |
Output Power | 20W | |
Voltage | 15V ~ 28V | |
Visible Output | - | |
Temperature | 0°C ~ 40°C |

