
502-1003-3 | |
|---|---|
DigiKey Part Number | 1601-502-1003-3-ND |
Manufacturer | |
Manufacturer Product Number | 502-1003-3 |
Description | PAX-1003-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Xenon Short Arc Lamp 11V ~ 28V Metal Can |
Datasheet | Datasheet |
Category | Style Metal Can |
Manufacturer Excelitas Technologies | Output Power 10W |
Packaging Box | Voltage 11V ~ 28V |
Part Status Active | Temperature 0°C ~ 40°C |
Type Short Arc Lamp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1.104,14500 € | 2.208,29 € |
| Unit Price without VAT: | 1.104,14500 € |
|---|---|
| Unit Price with VAT: | 1.313,93255 € |

