Optical Glass 940nm ~ 980nm 100mm 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4401-528-000-21

DigiKey Part Number
1601-4401-528-000-21-ND
Manufacturer
Manufacturer Product Number
4401-528-000-21
Description
F-THETA-RONAR; F=100MM/WL=940-98
Customer Reference
Detailed Description
Optical Glass 940nm ~ 980nm 100mm 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Obsolete
Wavelength
940nm ~ 980nm
Lens Material
Optical Glass
Focal Length
100mm
Beam Diameter
14mm
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.545,45000 €1.545,45 €
Manufacturers Standard Package
Unit Price without VAT:1.545,45000 €
Unit Price with VAT:1.839,08550 €