
4401-515-000-21 | |
|---|---|
DigiKey Part Number | 1601-4401-515-000-21-ND |
Manufacturer | |
Manufacturer Product Number | 4401-515-000-21 |
Description | MOT FS 515NM-540NM 2X-8X |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Motorized Version Fused Silica 515nm ~ 540nm 2x-8x |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Motorized Version | |
Wavelength | 515nm ~ 540nm | |
Lens Material | Fused Silica | |
Expansion Ratio | 2x-8x | |
Maximum Entrance Diameter | 8mm | |
Control Interface | Phoenix Contact/RS232 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.860,47000 € | 3.860,47 € |
| Unit Price without VAT: | 3.860,47000 € |
|---|---|
| Unit Price with VAT: | 4.593,95930 € |

