
4401-461-000-21 | |
|---|---|
DigiKey Part Number | 1601-4401-461-000-21-ND |
Manufacturer | |
Manufacturer Product Number | 4401-461-000-21 |
Description | F-THETA-RONAR; TELECENTRIC; ENTR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fused Silica and Optical Glass 532nm 100mm 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wavelength | 532nm | |
Lens Material | Fused Silica and Optical Glass | |
Focal Length | 100mm | |
Beam Diameter | 14mm | |
Features | Telecentric | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.894,88000 € | 2.894,88 € |
| Unit Price without VAT: | 2.894,88000 € |
|---|---|
| Unit Price with VAT: | 3.444,90720 € |

