
4401-420-000-21 | |
|---|---|
DigiKey Part Number | 1601-4401-420-000-21-ND |
Manufacturer | |
Manufacturer Product Number | 4401-420-000-21 |
Description | OPTICAL GLASS 1064MM FL/122MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Glass 1064mm 122mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wavelength | 1064mm | |
Lens Material | Optical Glass | |
Focal Length | 122mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,79000 € | 303,79 € |
| Unit Price without VAT: | 303,79000 € |
|---|---|
| Unit Price with VAT: | 361,51010 € |

