
4401-302-000-21 | |
|---|---|
DigiKey Part Number | 1601-4401-302-000-21-ND |
Manufacturer | |
Manufacturer Product Number | 4401-302-000-21 |
Description | F-THETA-RONAR; F=100MM/WL=1064NM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optical Glass 1064nm 100mm 12mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wavelength | 1064nm | |
Lens Material | Optical Glass | |
Focal Length | 100mm | |
Beam Diameter | 12mm | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 759,06000 € | 759,06 € |
| Unit Price without VAT: | 759,06000 € |
|---|---|
| Unit Price with VAT: | 903,28140 € |






