Green LED Indication - Discrete 2.3V 1010 (2525 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4303-355-000-20

DigiKey Part Number
1601-4303-355-000-20-ND
Manufacturer
Manufacturer Product Number
4303-355-000-20
Description
LED GREEN 1010 SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.3V 1010 (2525 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
5mA
Mfr
Mounting Type
Packaging
Strip
Wavelength - Peak
575nm
Part Status
Active
Package / Case
1010 (2525 Metric)
Color
Supplier Device Package
Millicandela Rating
Size / Dimension
2.50mm L x 2.50mm W
Lens Style
Irregular
Height (Max)
1.00mm
Voltage - Forward (Vf) (Typ)
2.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
112,75000 €12,75 €
1012,34500 €123,45 €
Unit Price without VAT:12,75000 €
Unit Price with VAT:15,17250 €