
40136 | |
|---|---|
DigiKey Part Number | 1601-40136-ND |
Manufacturer | |
Manufacturer Product Number | 40136 |
Description | LASER SYSTEM, 1.15UM, 5.0MW, POL |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Wavelength | 1152nm | |
Voltage - Input | - | |
Current Rating (Amps) | - | |
Power (Watts) | 5mW | |
Package / Case | Cylinder (44.5mm Dia) |

