LED Ring Light
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Ring Light
35-07-41-000 part 1

35-07-41-000

DigiKey Part Number
1601-1387-ND
Manufacturer
Manufacturer Product Number
35-07-41-000
Description
LED RINGLIGHT
Customer Reference
Detailed Description
LED Ring Light
Datasheet
 Datasheet
EDA/CAD Models
35-07-41-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Obsolete
Type
LED Ring Light
Cable Length
29.5" (75cm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.