
32172 | |
|---|---|
DigiKey Part Number | 1601-1425-ND |
Manufacturer | |
Manufacturer Product Number | 32172 |
Description | INFRARED HENE LASER 3.39M 5.0MW |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Wavelength | 3390nm | |
Voltage - Input | 2800V | |
Current Rating (Amps) | 6.5mA | |
Power (Watts) | 5mW | |
Package / Case | Cylinder (44.5mm Dia) |

