
30972 | |
|---|---|
DigiKey Part Number | 1601-1431-ND |
Manufacturer | |
Manufacturer Product Number | 30972 |
Description | GREEN HENE LASER 543NM 5.0 MW |
Customer Reference | |
Detailed Description | 543nm HeNe Laser Modules 5mW 3100V 5.25mA Cylinder (44.5mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Wavelength | 543nm | |
Voltage - Input | 3100V | |
Current Rating (Amps) | 5.25mA | |
Power (Watts) | 5mW | |
Package / Case | Cylinder (44.5mm Dia) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.979,38000 € | 1.979,38 € |
| Unit Price without VAT: | 1.979,38000 € |
|---|---|
| Unit Price with VAT: | 2.355,46220 € |

