Light Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

302-9015C

DigiKey Part Number
1601-302-9015C-ND
Manufacturer
Manufacturer Product Number
302-9015C
Description
CX-1500 FIBEROPTIC ILLUMINATOR
Customer Reference
Detailed Description
Light Box
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Light Box
Manufacturer
Excelitas Technologies
Length
11.000" (279.40mm)
Packaging
Box
Width
5.630" (143.00mm)
Part Status
Obsolete
Height
7.000" (177.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.