
302-9015 | |
|---|---|
DigiKey Part Number | 1601-302-9015-ND |
Manufacturer | |
Manufacturer Product Number | 302-9015 |
Description | X-1500 FIBEROPTIC ILLUMINATOR |
Customer Reference | |
Detailed Description | Light Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Light Box | |
Color | - | |
Length | 8.000" (203.20mm) | |
Width | 6.800" (172.72mm) | |
Height | 5.440" (138.18mm) | |
Outer Diameter | - | |
Inner Diameter | - | |
Length - Emitting Surface | - | |
Width - Emitting Surface | - | |
Outer Diameter - Emitting Surface | - |

