Light Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

302-9015-10

DigiKey Part Number
1601-302-9015-10-ND
Manufacturer
Manufacturer Product Number
302-9015-10
Description
X-1500-10 FIBEROPTIC ILLUMINATOR
Customer Reference
Detailed Description
Light Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
-
Packaging
Box
Part Status
Obsolete
Type
Light Box
Color
-
Length
8.000" (203.20mm)
Width
6.800" (172.72mm)
Height
5.440" (138.18mm)
Outer Diameter
-
Inner Diameter
-
Length - Emitting Surface
-
Width - Emitting Surface
-
Outer Diameter - Emitting Surface
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.