
302-9012C | |
|---|---|
DigiKey Part Number | 1601-302-9012C-ND |
Manufacturer | |
Manufacturer Product Number | 302-9012C |
Description | CX-1200 FIBEROPTIC ILLUMINATOR |
Customer Reference | |
Detailed Description | Light Box |
Datasheet | Datasheet |
Category | Type Light Box |
Manufacturer Excelitas Technologies | Length 11.000" (279.40mm) |
Packaging Box | Width 5.630" (143.00mm) |
Part Status Obsolete | Height 7.000" (177.80mm) |

