
302-9012 | |
|---|---|
DigiKey Part Number | 1601-302-9012-ND |
Manufacturer | |
Manufacturer Product Number | 302-9012 |
Description | X-1200 FIBEROPTIC ILLUMINATOR |
Customer Reference | |
Detailed Description | Light Box |
Datasheet | Datasheet |
Category | Type Light Box |
Manufacturer Excelitas Technologies | Length 8.000" (203.20mm) |
Packaging Box | Width 6.800" (172.72mm) |
Part Status Obsolete | Height 5.440" (138.18mm) |

