
302-9004 | |
|---|---|
DigiKey Part Number | 1601-1313-ND |
Manufacturer | |
Manufacturer Product Number | 302-9004 |
Description | LIGHT BOX WHT 203.2X172.7MM 43W |
Customer Reference | |
Detailed Description | Light Box White 43 W |
Datasheet | Datasheet |
Category | Color White |
Manufacturer Excelitas Technologies | Length 8.000" (203.20mm) |
Series | Width 6.880" (172.70mm) |
Packaging Box | Height 5.440" (138.20mm) |
Part Status Obsolete | Power Dissipation (Max) 43 W |
Type Light Box |

