
302-5008 | |
|---|---|
DigiKey Part Number | 1601-302-5008-ND |
Manufacturer | |
Manufacturer Product Number | 302-5008 |
Description | MVS-5000UV SERIES DIRECT ILLUMIN |
Customer Reference | |
Detailed Description | Coaxial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Coaxial | |
Color | - | |
Length | 8.430" (214.12mm) | |
Width | 4.180" (106.17mm) | |
Height | 2.520" (64.01mm) | |
Outer Diameter | - | |
Inner Diameter | - | |
Length - Emitting Surface | - | |
Width - Emitting Surface | - | |
Outer Diameter - Emitting Surface | - |

