
302-5002 | |
|---|---|
DigiKey Part Number | 1601-302-5002-ND |
Manufacturer | |
Manufacturer Product Number | 302-5002 |
Description | MVS-5002 SERIES DIRECT ILLUMINAT |
Customer Reference | |
Detailed Description | Coaxial |
Datasheet | Datasheet |
Category | Type Coaxial |
Manufacturer Excelitas Technologies | Length 8.430" (214.12mm) |
Packaging Box | Width 4.180" (106.17mm) |
Part Status Obsolete | Height 2.520" (64.01mm) |

