
211-11650 | |
|---|---|
DigiKey Part Number | 1601-211-11650-ND |
Manufacturer | |
Manufacturer Product Number | 211-11650 |
Description | FX-1165 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Xenon Short Arc Lamp 350V ~ 1000V Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Short Arc Lamp | |
Style | Metal Can | |
Output Power | 20W (Average) | |
Voltage | 350V ~ 1000V | |
Visible Output | - | |
Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 668,55667 € | 2.005,67 € |
| Unit Price without VAT: | 668,55667 € |
|---|---|
| Unit Price with VAT: | 795,58244 € |

